There are no models available for this part yet.
Overview of MDM-7P2PH003K-A174 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-7P2PH003K-A174 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H7430
|
Newark | Connector, hybrid D-Shell, cable Mount, recept,7 Contacts, pin, idc Terminal,#2-56 |Itt Cannon MDM-7P2PH003K-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.0000 / $731.4400 | Buy Now | |
DISTI #
MDM-7P2PH003K-A174-ND
|
DigiKey | CABLE ASSY D - MIC D 7P 457.2MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$696.8370 | Buy Now | |
DISTI #
MDM-7P2PH003K-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-7P2PH003K-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$385.0500 / $959.6875 | Buy Now | |
DISTI #
965-097278-0065
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$696.8300 | Order Now | |
DISTI #
ITTMDM-7P2PH003K-A174
|
Heilind Electronics | MDM-7P2PH003K-A174 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Hook-up Wire 0.457m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp RoHS: Compliant | 0 |
|
$622.7600 / $1,556.2500 | Buy Now | ||
DISTI #
ITTMDM-7P2PH003K-A174
|
Interstate Connecting Components | MDM-7P2PH003K-A174 | 0 |
|
Buy Now | ||
Master Electronics | Cable Assembly Hook-up Wire 0.457m 26AWG (2Power/5Signal) POS Micro D-Sub PIN Crimp RoHS: Compliant | 0 |
|
$622.7600 / $1,556.2500 | Buy Now |
CAD Models for MDM-7P2PH003K-A174 by ITT Interconnect Solutions
Part Data Attributes for MDM-7P2PH003K-A174 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
17 Weeks
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.185 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S5P2
|
Contact Finish Mating
|
AU ON CU
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
HYBRID
|
Dielectric Withstanding Voltage
|
900VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#2-56
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
32 AWG
|
Withdrawl Force-Min
|
.139 N
|