Part Details for MDM-69SR074B-F300 by ITT Interconnect Solutions
Overview of MDM-69SR074B-F300 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11022 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 22 position | |
F300-1B7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 45 position | |
F300-1B7H1-11032 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 32 position, Without MYLAR |
Price & Stock for MDM-69SR074B-F300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-69SR074B-F300-ND
|
DigiKey | CONN MICRO-D RCPT 69POS Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$614.2100 / $775.5700 | Buy Now |
DISTI #
965-MDM69SR074BF300
|
Mouser Electronics | D-Sub Micro-D Connectors Micro "D" Metal Shell 69 Contact Socket Gold plated copper alloy | 0 |
|
$635.0900 / $685.4100 | Order Now |