Part Details for MDM-69SL2M3 by ITT Interconnect Solutions
Overview of MDM-69SL2M3 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-69SL2M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5419
|
Newark | Mdm-69Sl2M3 Micro D Metal Shell 69 Contact Socket |Itt Cannon MDM-69SL2M3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.6800 / $407.5000 | Buy Now |
DISTI #
1003-MDM-69SL2M3-ND
|
DigiKey | MICRO-D 69 SOCKET 1" MIN, #25AWG Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$393.6576 / $544.4100 | Buy Now |
DISTI #
MDM-69SL2M3
|
Avnet Americas | - Bulk (Alt: MDM-69SL2M3) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-69SL2M3
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Pin, I" solid wire termination, Mil allen head low profile jackscrew hardware Cad RoHS: Not Compliant | 0 |
|
$429.7300 | Order Now |
DISTI #
V90:2381_28729725
|
Arrow Electronics | Single Port Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2426 | Americas - 10 |
|
$388.3600 / $524.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$359.9100 / $876.2600 | Buy Now | |
DISTI #
85019653
|
Verical | Single Port Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 10 |
|
$388.3600 / $524.4700 | Buy Now |
DISTI #
84879878
|
Verical | Single Port Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$444.3733 / $471.7184 | Buy Now |
DISTI #
MDM-69SL2M3
|
PEI Genesis | MICRO 69 F 1 JACKSCREW Min Qty: 1 | 10 |
|
$359.9300 / $382.0800 | Buy Now |
|
Master Electronics | 0 |
|
$359.9100 / $876.2600 | Buy Now |