Part Details for MDM-69SL2M2 by ITT Interconnect Solutions
Overview of MDM-69SL2M2 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-69SL2M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-69SL2M2-ND
|
DigiKey | MICRO-D 69 SOCKET 1" MIN, #25AWG Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$377.2468 / $422.2900 | Buy Now |
DISTI #
CAN MDM-69SL2M2
|
Avnet Americas | - Bulk (Alt: CAN MDM-69SL2M2) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 9 Factory Stock |
|
$430.4413 / $637.0530 | Buy Now |
DISTI #
MDM-69SL2M2
|
Avnet Americas | - Bulk (Alt: MDM-69SL2M2) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$206.9000 / $515.6690 | Buy Now |
DISTI #
965-MDM-69SL2M2
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Socket, I" solid wire termination, Mil allen head high profile hardware jackscrew , Cad RoHS: Not Compliant | 0 |
|
$391.2600 | Order Now |
DISTI #
V90:2381_28729724
|
Arrow Electronics | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2426 | Americas - 10 |
|
$395.7150 / $426.2590 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$324.3800 / $789.7600 | Buy Now | |
DISTI #
83646293
|
Verical | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 10 |
|
$395.7150 / $426.2590 | Buy Now |
DISTI #
84307875
|
Verical | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$425.1382 | Buy Now |
DISTI #
C1S138504421633
|
Chip1Stop | Unclassified | 10 |
|
$422.3145 / $426.2590 | Buy Now |
|
Master Electronics | 0 |
|
$324.3800 / $789.7600 | Buy Now |