Part Details for MDM-69SH006L by ITT Interconnect Solutions
Overview of MDM-69SH006L by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-69SH006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5399
|
Newark | Mdm-69Sh006L Micro D Metal Shell 69 Contact Socket |Itt Cannon MDM-69SH006L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.2700 / $419.4300 | Buy Now |
DISTI #
1003-MDM-69SH006L-ND
|
DigiKey | CABLE ASSY D-MIC-D 69P 914.4MM Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$446.8890 / $482.2500 | Buy Now |
DISTI #
MDM-69SH006L
|
Avnet Americas | - Bulk (Alt: MDM-69SH006L) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$236.2750 / $588.8920 | Buy Now |
DISTI #
965-MDM-69SH006L
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Soket, harnessed wire 36" color coded, commercial jackscrew std profile hardware, Cad RoHS: Not Compliant | 0 |
|
$446.8200 | Order Now |
DISTI #
V90:2381_28729706
|
Arrow Electronics | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2426 | Americas - 10 |
|
$422.6500 / $470.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$370.4400 / $901.9100 | Buy Now | |
DISTI #
83153192
|
Verical | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 10 |
|
$422.6500 / $470.1400 | Buy Now |
DISTI #
C1S138504421484
|
Chip1Stop | Unclassified | 10 |
|
$433.9300 / $470.1400 | Buy Now |
|
Master Electronics | 0 |
|
$370.4400 / $901.9100 | Buy Now |