Part Details for MDM-69SH003P by ITT Interconnect Solutions
Overview of MDM-69SH003P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-69SH003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-69SH003P-ND
|
DigiKey | CABLE ASSY D-MIC-D 69P 457.2MM Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$382.6740 / $428.3700 | Buy Now |
DISTI #
MDM-69SH003P
|
Avnet Americas | - Bag (Alt: MDM-69SH003P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$216.4250 / $523.0875 | Buy Now |
DISTI #
965-MDM-69SH003P
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Socket harnessed wire 18" color coded, commercial jackpost hardware, Cad RoHS: Not Compliant | 10 |
|
$396.8900 / $428.3400 | Buy Now |
DISTI #
V90:2381_28729679
|
Arrow Electronics | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2426 | Americas - 10 |
|
$357.5100 / $397.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$329.0500 / $801.1200 | Buy Now | |
DISTI #
82750138
|
Verical | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 10 |
|
$357.5100 / $397.6300 | Buy Now |
DISTI #
C1S138504113895
|
Chip1Stop | Unclassified | 10 |
|
$371.2500 / $397.6300 | Buy Now |
|
Master Electronics | 0 |
|
$329.0500 / $801.1200 | Buy Now |