Part Details for MDM-69PL2F by ITT Interconnect Solutions
Overview of MDM-69PL2F by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-69PL2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5347
|
Newark | Mdm-69Pl2F Micro D Metal Shell 69 Contact Pin |Itt Cannon MDM-69PL2F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.8100 / $298.3600 | Buy Now |
DISTI #
1003-MDM-69PL2F-ND
|
DigiKey | MICRO-D 69 PIN 1" MIN, #25AWG YE Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$306.4776 / $343.0700 | Buy Now |
DISTI #
MDM-69PL2F
|
Avnet Americas | - Bag (Alt: MDM-69PL2F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$173.3250 / $418.9325 | Buy Now |
DISTI #
965-MDM-69PL2F
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Pin, I" solid wire termination, commercial float mount hardware, Cad RoHS: Not Compliant | 0 |
|
$306.4600 / $317.8600 | Order Now |
DISTI #
V90:2381_28729862
|
Arrow Electronics | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2413 | Americas - 10 |
|
$286.3300 / $318.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$263.5300 / $490.6400 | Buy Now | |
DISTI #
81755019
|
Verical | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 10 |
|
$286.3300 / $318.4700 | Buy Now |
DISTI #
C1S138504113752
|
Chip1Stop | Unclassified | 10 |
|
$297.3300 / $318.4700 | Buy Now |
|
Master Electronics | 0 |
|
$263.5300 / $490.6400 | Buy Now |