Part Details for MDM-69PL2F-A174 by ITT Interconnect Solutions
Overview of MDM-69PL2F-A174 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-69PL2F-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5348
|
Newark | Mdm-69Pl2F-A174 Micro D Metal Shell 69 Contact Pin |Itt Cannon MDM-69PL2F-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.9600 / $348.0900 | Buy Now |
DISTI #
1003-MDM-69PL2F-A174-ND
|
DigiKey | MICRO-D 69 PIN 1" MIN, #25AWG EL Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$330.2250 / $398.5000 | Buy Now |
DISTI #
MDM-69PL2F-A174
|
Avnet Americas | - Bag (Alt: MDM-69PL2F-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
RFQ | |
DISTI #
965-MDM-69PL2F-A174
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Pin, I" solid wire termination, commercial float mount hardware, Electroless Nickel RoHS: Compliant | 0 |
|
$371.4500 | Order Now |
DISTI #
V90:2381_28729867
|
Arrow Electronics | Single Port Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2409 | Americas - 10 |
|
$326.5700 / $422.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.4400 / $748.5100 | Buy Now |
DISTI #
84307888
|
Verical | Single Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$379.5926 / $402.9525 | Buy Now |
DISTI #
85246315
|
Verical | Single Port Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 10 |
|
$326.5700 / $422.3000 | Buy Now |
DISTI #
MDM-69PL2F-A174
|
PEI Genesis | MICRO 69 M 1 FLOAT NICKEL Min Qty: 1 | 10 |
|
$307.4600 / $326.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$307.4400 / $748.5100 | Buy Now |