There are no models available for this part yet.
Overview of MDM-69PH003F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-69PH003F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AM5315
|
Newark | Mdm-69Ph003F Micro D Metal Shell 69 Contact Pin |Itt Cannon MDM-69PH003F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.1100 / $339.2500 | Buy Now | |
DISTI #
1003-MDM-69PH003F-ND
|
DigiKey | CABLE ASSY D-MIC-D 69P 457.2MM Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$348.4600 / $390.0700 | Buy Now | |
DISTI #
MDM-69PH003F
|
Avnet Americas | - Bag (Alt: MDM-69PH003F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$197.0750 / $476.3195 | Buy Now | |
DISTI #
965-MDM-69PH003F
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Pin harnessed wire 18" color coded, commercial float mount hardware, Cad RoHS: Not Compliant | 10 |
|
$361.4100 / $390.0400 | Buy Now | |
Onlinecomponents.com | 0 |
|
$299.6300 / $729.5000 | Buy Now | |||
DISTI #
C1S138504113594
|
Chip1Stop | Unclassified | 10 |
|
$338.0600 / $362.0800 | Buy Now | |
Master Electronics | 0 |
|
$299.6300 / $729.5000 | Buy Now |