Part Details for MDM-51SBRP-23-A174 by ITT Interconnect Solutions
Overview of MDM-51SBRP-23-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51SBRP-23-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2921
|
Newark | Micros |Itt Cannon MDM-51SBRP-23-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.8000 / $401.8500 | Buy Now |
DISTI #
MDM-51SBRP-23-A174-ND
|
DigiKey | CONN MICRO-D RCPT 51POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$400.1120 | Buy Now |
DISTI #
MDM-51SBRP-23-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-51SBRP-23-A174) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$218.0375 / $527.2500 | Buy Now |
DISTI #
965-096523-0927
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$400.1000 | Order Now |
DISTI #
ITTMDM-51SBRP-23-A174
|
Heilind Electronics | MDM-51SBRP-23-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$331.6700 / $807.5000 | Buy Now | |
DISTI #
ITTMDM-51SBRP-23-A174
|
Interstate Connecting Components | MDM-51SBRP-23-A174 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$331.6700 / $807.5000 | Buy Now |