There are no models available for this part yet.
Overview of MDM-51PH042K by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-51PH042K by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P2820
|
Newark | Micros |Itt Cannon MDM-51PH042K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.5500 / $486.4000 | Buy Now | |
DISTI #
1003-MDM-51PH042K-ND
|
DigiKey | CABLE ASSY D TO MIC-D 51P 3.05M Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$484.2890 | Buy Now | |
DISTI #
MDM-51PH042K
|
Avnet Americas | Cable Assembly RG178/U 3.048m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH042K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$256.0500 / $638.1760 | Buy Now | |
DISTI #
965-MDM-51PH042K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 51C P 120" YEL JACKS RoHS: Not Compliant | 0 |
|
$484.2200 | Order Now | |
DISTI #
ITTMDM-51PH042K
|
Heilind Electronics | MDM-51PH042K | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$401.4500 / $977.3900 | Buy Now | |||
DISTI #
ITTMDM-51PH042K
|
Interstate Connecting Components | MDM-51PH042K | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$401.4500 / $977.3900 | Buy Now |
CAD Models for MDM-51PH042K by ITT Interconnect Solutions
Part Data Attributes for MDM-51PH042K by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-83513, POLARIZED
|
Body Breadth
|
0.351 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.435 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-178/U
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Terminal Length
|
0.11 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
51
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
32 AWG
|
Alternate Parts for MDM-51PH042K
This table gives cross-reference parts and alternative options found for MDM-51PH042K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PH042K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-51PCBRR5.150-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH042K vs MWDL-51PCBRR5.150-513 |
MWDL-51PCBRR1T.125-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH042K vs MWDL-51PCBRR1T.125-513 |
MWDL-51PCBRR3M.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH042K vs MWDL-51PCBRR3M.110-513 |
MDM-51PH017B-A172 | D Microminiature Connector | ITT Interconnect Solutions | MDM-51PH042K vs MDM-51PH017B-A172 |
MDM-51PH041L-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-51PH042K vs MDM-51PH041L-A174 |
MWDL-51PCBRR2.125-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH042K vs MWDL-51PCBRR2.125-513 |
MWDL-51PCBRR3T.250-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH042K vs MWDL-51PCBRR3T.250-513 |
MWDL-51PCBRP.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH042K vs MWDL-51PCBRP.110-513 |
MDM-51PH046K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-51PH042K vs MDM-51PH046K-F222 |
MDM-51PH046K-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-51PH042K vs MDM-51PH046K-A174-F222 |