Part Details for MDM-51PH004F by ITT Interconnect Solutions
Results Overview of MDM-51PH004F by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-51PH004F Information
MDM-51PH004F by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-51PH004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-51PH004F
|
Avnet Americas | Cable Assembly RG178/U 0.609m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH004F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MDM-51PH004F
MDM-51PH004F CAD Models
MDM-51PH004F Part Data Attributes
|
MDM-51PH004F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51PH004F
ITT Interconnect Solutions
MICRO 51 M 24" RBW FLOAT
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.351 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .09 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |
Alternate Parts for MDM-51PH004F
This table gives cross-reference parts and alternative options found for MDM-51PH004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PH004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDM03-GH17G | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM03-GH17G |
HDM03-GH29A | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM03-GH29A |
MCK-N1-S-51P5L5-18.0 | TE Connectivity | Check for Price | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | MDM-51PH004F vs MCK-N1-S-51P5L5-18.0 |
HDM03-GJ05T | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM03-GJ05T |
HDM24-G1N1P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM24-G1N1P |
HDM03-GH18S | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM03-GH18S |
HDM03-GB38T | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM03-GB38T |
HDM24-G4T2P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM24-G4T2P |
HDM24-G2N2 | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM24-G2N2 |
HDM24-G2C1N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | MDM-51PH004F vs HDM24-G2C1N |