There are no models available for this part yet.
Overview of MDM-51PH003M5-A174 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-51PH003M5-A174 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-MDM-51PH003M5-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 51P 457.2MM Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.1810 | Buy Now | |
DISTI #
MDM-51PH003M5-A174
|
Avnet Americas | Cable Assembly 26AWG 0.457m 51 Position Micro D Subminiature Plug - Bulk (Alt: MDM-51PH003M5-A174) Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8250 / $493.0805 | Buy Now | |
DISTI #
965-MDM51PH003M5A174
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 51 M 18" RBW NIC JACKS RoHS: Compliant | 0 |
|
$374.1200 | Order Now | |
DISTI #
ITTMDM-51PH003M5-A174
|
Heilind Electronics | MDM-51PH003M5-A174 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.1700 / $755.1700 | Buy Now | ||
DISTI #
ITTMDM-51PH003M5-A174
|
Interstate Connecting Components | MDM-51PH003M5-A174 | 0 |
|
Buy Now | ||
DISTI #
MDM-51PH003M5-A174
|
PEI Genesis | MICRO 51 M 18" RBW NIC JACKS Min Qty: 1 | 28 |
|
$211.2400 / $246.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$310.1700 / $755.1700 | Buy Now |
CAD Models for MDM-51PH003M5-A174 by ITT Interconnect Solutions
Part Data Attributes for MDM-51PH003M5-A174 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
23 Weeks
|
Body Breadth
|
0.351 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.435 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56 UNC-2A
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
51
|
Alternate Parts for MDM-51PH003M5-A174
This table gives cross-reference parts and alternative options found for MDM-51PH003M5-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PH003M5-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMRCP-G11A | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-51PH003M5-A174 vs HDMRCP-G11A |
MCD-M1-R-51S0A2-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-51PH003M5-A174 vs MCD-M1-R-51S0A2-18.0 |
MCD-M1-Y-51S0L4-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-51PH003M5-A174 vs MCD-M1-Y-51S0L4-18.0 |
MCD-M1-K-51S8F8-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-51PH003M5-A174 vs MCD-M1-K-51S8F8-18.0 |
MCD-M1-F-51S0Q6-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-51PH003M5-A174 vs MCD-M1-F-51S0Q6-18.0 |
GMDE351-2P-RMI4J5-18SM | D Microminiature Connector, 51 Contact(s), Male, | Glenair Inc | MDM-51PH003M5-A174 vs GMDE351-2P-RMI4J5-18SM |
RMDM-51PBRP-T | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-51PH003M5-A174 vs RMDM-51PBRP-T |
PCR-2051-152 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDM-51PH003M5-A174 vs PCR-2051-152 |
GMDE351-2P-RMI8J1-18SM | D Microminiature Connector, 51 Contact(s), Male, | Glenair Inc | MDM-51PH003M5-A174 vs GMDE351-2P-RMI8J1-18SM |
PBR-2051-054 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDM-51PH003M5-A174 vs PBR-2051-054 |