Part Details for MDM-51PCBRPTL57 by ITT Interconnect Solutions
Overview of MDM-51PCBRPTL57 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51PCBRPTL57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-51PCBRPTL57-ND
|
DigiKey | CONN MICRO-D PLUG 51POS R/A Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$584.3870 | Buy Now |
DISTI #
MDM-51PCBRPTL57
|
Avnet Americas | Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-51PCBRPTL57) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$284.2570 / $553.6258 | Buy Now |
DISTI #
ITTMDM-51PCBRPTL57
|
Heilind Electronics | MDM-51PCBRPTL57 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Type Connector - 51 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle |
6 In Stock |
|
$608.4600 / $646.8400 | Buy Now |
DISTI #
ITTMDM-51PCBRPTL57
|
Interstate Connecting Components | MDM-51PCBRPTL57 | 0 |
|
Buy Now | |
|
Master Electronics | D Type Connector - 51 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle |
6 In Stock |
|
$608.4600 / $646.8400 | Buy Now |