Part Details for MDM-37SL124P-A174 by ITT Interconnect Solutions
Overview of MDM-37SL124P-A174 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SL124P-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2648
|
Newark | Micros |Itt Cannon MDM-37SL124P-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.8200 / $212.6600 | Buy Now |
DISTI #
MDM-37SL124P-A174-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.3650 | Buy Now |
DISTI #
MDM-37SL124P-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Crimp Straight Panel Mount - Bulk (Alt: MDM-37SL124P-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0500 / $264.0320 | Buy Now |
DISTI #
965-096521-0727
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$193.1500 / $200.3300 | Order Now |
DISTI #
ITTMDM-37SL124P-A174
|
Heilind Electronics | MDM-37SL124P-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.0900 / $309.2300 | Buy Now |
DISTI #
MDM-37SL124P-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Crimp Straight Panel Mount - Bulk (Alt: MDM-37SL124P-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0500 / $264.0320 | Buy Now |
DISTI #
ITTMDM-37SL124P-A174
|
Interstate Connecting Components | MDM-37SL124P-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$166.0900 / $309.2300 | Buy Now |