Part Details for MDM-37PH011M7 by ITT Interconnect Solutions
Overview of MDM-37PH011M7 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37PH011M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-37PH011M7-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 914.4MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$155.4120 / $169.8600 | Buy Now |
DISTI #
MDM-37PH011M7
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PH011M7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-37PH011M7
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PH011M7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$158.1000 / $394.0315 | Buy Now |
DISTI #
965-MDM-37PH011M7
|
Mouser Electronics | D-Sub Micro-D Connectors MDM37PH011M7 RoHS: Not Compliant | 0 |
|
$255.6900 | Order Now |
DISTI #
ITTMDM-37PH011M7
|
Heilind Electronics | MDM-37PH011M7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$247.8700 / $461.4800 | Buy Now | |
DISTI #
ITTMDM-37PH011M7
|
Interstate Connecting Components | MDM-37PH011M7 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$247.8700 / $461.4800 | Buy Now |
Part Details for MDM-37PH011M7
MDM-37PH011M7 CAD Models
MDM-37PH011M7 Part Data Attributes
|
MDM-37PH011M7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PH011M7
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |