Part Details for MDM-37PH003P by ITT Interconnect Solutions
Overview of MDM-37PH003P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37PH003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2400
|
Newark | Micros |Itt Cannon MDM-37PH003P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.0100 / $231.9100 | Buy Now |
DISTI #
MDM-37PH003P-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 457.2MM Min Qty: 1 Lead time: 26 Weeks Container: Bag |
8 In Stock |
|
$210.6432 / $235.7900 | Buy Now |
DISTI #
MDM-37PH003P
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PH003P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$115.5250 / $287.9340 | Buy Now |
DISTI #
MDM-37PH003P
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PH003P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-37PH003P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 37 M 18" RBW JACKP RoHS: Not Compliant | 3 |
|
$210.6300 / $235.7800 | Buy Now |
DISTI #
ITTMDM-37PH003P
|
Heilind Electronics | MDM-37PH003P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port | 0 |
|
$181.1300 / $337.2200 | Buy Now |
DISTI #
ITTMDM-37PH003P
|
Interstate Connecting Components | MDM-37PH003P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature PIN 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port | 0 |
|
$181.1300 / $337.2200 | Buy Now |
Part Details for MDM-37PH003P
MDM-37PH003P CAD Models
MDM-37PH003P Part Data Attributes:
|
MDM-37PH003P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PH003P
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-37PH003P
This table gives cross-reference parts and alternative options found for MDM-37PH003P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-37PH003P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM6L-37PCBRR2C-.080513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-37PH003P vs GRPM6L-37PCBRR2C-.080513 |
GRPM1L-37PCBRR6TN-.140 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-37PH003P vs GRPM1L-37PCBRR6TN-.140 |
GRPM3L-37PCBRBC-.140513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-37PH003P vs GRPM3L-37PCBRBC-.140513 |
GRPM5L-37PCBRBTC-.150 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-37PH003P vs GRPM5L-37PCBRBTC-.150 |
GRPM4L-37PCBRR2TN-.150 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-37PH003P vs GRPM4L-37PCBRR2TN-.150 |
GRPM5L-37PCBRR1TC-.150513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-37PH003P vs GRPM5L-37PCBRR1TC-.150513 |
GRPM5L-37PCBRR6N-.110513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-37PH003P vs GRPM5L-37PCBRR6N-.110513 |
GRPM3L-37PCBRR1C-.150513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-37PH003P vs GRPM3L-37PCBRR1C-.150513 |
GRPM4L-37PCBRR1C-.110 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-37PH003P vs GRPM4L-37PCBRR1C-.110 |
GRPM3L-37PCBRBTN-.125513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-37PH003P vs GRPM3L-37PCBRBTN-.125513 |