There are no models available for this part yet.
Overview of MDM-37PH003F-A174-F222 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-37PH003F-A174-F222 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-MDM-37PH003F-A174-F222-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 457.2MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$317.0800 | Buy Now | |
DISTI #
MDM-37PH003F-A174-
|
Avnet Americas | - Bulk (Alt: MDM-37PH003F-A174-) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$188.2375 / $469.2710 | Buy Now | |
DISTI #
965-7PH003FA174F222
|
Mouser Electronics | D-Sub Micro-D Connectors MDM37PH003FA174F222 RoHS: Compliant | 0 |
|
$356.0600 | Order Now | |
DISTI #
ITTMDM-37PH003F-A174-F222
|
Heilind Electronics | MDM-37PH003F-A174-F222 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.2000 / $718.7000 | Buy Now | ||
DISTI #
ITTMDM-37PH003F-A174-F222
|
Interstate Connecting Components | MDM-37PH003F-A174-F222 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$295.2000 / $718.7000 | Buy Now |