-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7360
|
Newark | Connector, d-Shell, pcb Mount, recept,37 Contacts, pin,0.05 Pitch, pc Tail Terminal |Itt Cannon MDM-37PCBR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.3600 / $361.7100 | Buy Now |
DISTI #
1003-MDM-37PCBR-ND
|
DigiKey | MICRO-D Min Qty: 1 Lead time: 30 Weeks Container: Bag |
11 In Stock |
|
$331.8704 / $455.9700 | Buy Now |
DISTI #
MDM-37PCBR
|
Avnet Americas | Conn Micro D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDM-37PCBR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-37PCBR
|
Mouser Electronics | D-Sub Micro-D Connectors MDM-37PCBR RoHS: Not Compliant | 2 |
|
$362.4000 / $459.8100 | Buy Now |
DISTI #
ITTMDM-37PCBR
|
Heilind Electronics | MDM-37PCBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port |
33 In Stock |
|
$345.0400 / $382.7000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
MDM-37PCBR
|
TTI | D-Sub Micro-D Connectors MDM-37PCBR Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$343.7200 / $356.5500 | Buy Now |
DISTI #
ITTMDM-37PCBR
|
Interstate Connecting Components | MDM-37PCBR | 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port |
33 In Stock |
|
$345.0400 / $382.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-37PCBR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PCBR
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .139 N |