Part Details for MDM-37PCBR-L61-A174-F222 by ITT Interconnect Solutions
Overview of MDM-37PCBR-L61-A174-F222 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-37PCBR-L61-A174-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-37PCBR-L61-A174-F222-ND
|
DigiKey | MDM 37 P COND BOARD RIGHT HT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$564.2800 | Buy Now |