Part Details for MDM-37PBSL57-A174 by ITT Interconnect Solutions
Overview of MDM-37PBSL57-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-37PBSL57-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-37PBSL57-A174-ND
|
DigiKey | CONN MICRO-D PLUG 37POS PNL MNT Min Qty: 10 Lead time: 30 Weeks Container: - | Temporarily Out of Stock |
|
$465.0840 | Buy Now |
DISTI #
MDM-37PBSL57-A174
|
Avnet Americas | Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-37PBSL57-A174) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$245.8875 / $612.8680 | Buy Now |
DISTI #
ITTMDM-37PBSL57-A174
|
Heilind Electronics | MDM-37PBSL57-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$385.5300 / $938.6300 | Buy Now | |
DISTI #
ITTMDM-37PBSL57-A174
|
Interstate Connecting Components | MDM-37PBSL57-A174 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$385.5300 / $938.6300 | Buy Now |
Part Details for MDM-37PBSL57-A174
MDM-37PBSL57-A174 CAD Models
MDM-37PBSL57-A174 Part Data Attributes
|
MDM-37PBSL57-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PBSL57-A174
ITT Interconnect Solutions
MICRO
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 2.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .139 N |