Part Details for MDM-31SCBRP-12 by ITT Interconnect Solutions
Results Overview of MDM-31SCBRP-12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-31SCBRP-12 Information
MDM-31SCBRP-12 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-31SCBRP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2230
|
Newark | Micros |Itt Cannon MDM-31SCBRP-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.5800 / $316.7900 | Buy Now |
DISTI #
MDM-31SCBRP-12-ND
|
DigiKey | CONN MICRO-D RCPT 31POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.8380 | Buy Now |
DISTI #
MDM-31SCBRP-12
|
Avnet Americas | Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole - Bulk ... more Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$249.9454 | Buy Now |
DISTI #
965-MDM-31SCBRP-12
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$304.0600 / $315.3700 | Order Now |
DISTI #
ITTMDM-31SCBRP-12
|
Heilind Electronics | MDM-31SCBRP-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$261.4600 / $486.7900 | Buy Now | |
DISTI #
ITTMDM-31SCBRP-12
|
Interstate Connecting Components | MDM-31SCBRP-12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$261.4600 / $486.7900 | Buy Now |
Part Details for MDM-31SCBRP-12
MDM-31SCBRP-12 CAD Models
MDM-31SCBRP-12 Part Data Attributes
|
MDM-31SCBRP-12
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MDM-31SCBRP-12
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |