Part Details for MDM-31PH011M7 by ITT Interconnect Solutions
Overview of MDM-31PH011M7 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-31PH011M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-31PH011M7-ND
|
DigiKey | CABLE ASSY D-MIC-D 31P 914.4MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$241.3100 | Buy Now |
DISTI #
MDM-31PH011M7
|
Avnet Americas | - Bulk (Alt: MDM-31PH011M7) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$143.3000 / $357.1425 | Buy Now |
DISTI #
965-MDM-31PH011M7
|
Mouser Electronics | D-Sub Micro-D Connectors MDM31PH011M7 RoHS: Not Compliant | 0 |
|
$261.2600 / $270.9800 | Order Now |
DISTI #
ITTMDM-31PH011M7
|
Heilind Electronics | MDM-31PH011M7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$224.6600 / $418.2700 | Buy Now | |
DISTI #
ITTMDM-31PH011M7
|
Interstate Connecting Components | MDM-31PH011M7 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$224.6600 / $418.2700 | Buy Now |