MDM-31PH001A
ITT Interconnect Solutions
Description: D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Plug,

Overview of MDM-31PH001A by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDM-31PH001A by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MDM-31PH001A
Avnet Americas Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-31PH001A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for MDM-31PH001A by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDM-31PH001A by ITT Interconnect Solutions

MDM-31PH001A
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.23 inch
Body Length
1.335 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .125
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
CADMIUM/YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
E
Terminal Length
18 inch
Termination Type
CRIMP
Total Number of Contacts
31
Wire Size-Max
24 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. MDM-31PH001A
    ITT Interconnect Solutions
    D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-31PH001A by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-31PH001A by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-31PH001A would you like to use for your alert(s)?
  • Please alert me when MDM-31PH001A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-31PH001A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-31PH001A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-31PH001A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-31PH001A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-31PH001A by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: