Part Details for MDM-31PCBRL61-F222 by ITT Interconnect Solutions
Overview of MDM-31PCBRL61-F222 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-31PCBRL61-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-31PCBRL61-F222
|
Avnet Americas | - Bulk (Alt: MDM-31PCBRL61-F222) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$317.6129 / $476.8582 | Buy Now |
DISTI #
965-MDM31PCBRL61F222
|
Mouser Electronics | D-Sub Micro-D Connectors MDM31PCBRL61F222 RoHS: Not Compliant | 0 |
|
$503.2900 | Order Now |
DISTI #
ITTMDM-31PCBRL61-F222
|
Heilind Electronics | MDM-31PCBRL61-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$417.2500 / $1,015.8600 | Buy Now | |
DISTI #
ITTMDM-31PCBRL61-F222
|
Interstate Connecting Components | MDM-31PCBRL61-F222 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$417.2500 / $1,015.8600 | Buy Now |