Part Details for MDM-25SSL by ITT Interconnect Solutions
Overview of MDM-25SSL by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25SSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2024
|
Newark | Micros |Itt Cannon MDM-25SSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.8700 / $219.4400 | Buy Now |
DISTI #
1003-MDM-25SSL-ND
|
DigiKey | CONN MICRO-D RCPT 25POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.7520 | Buy Now |
DISTI #
MDM-25SSL
|
Avnet Americas | Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDM-25SSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$109.3125 / $272.4495 | Buy Now |
DISTI #
965-MDM-25SSL
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$206.7500 / $228.1300 | Order Now |
DISTI #
ITTMDM-25SSL
|
Heilind Electronics | MDM MICRO-D SOLDER C 096517-0061 | Americas - 0 in Stock |
|
$167.1647 / $256.5349 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 25 Contact - Female - 0.05 inch Pitch - Solder Terminal |
8 In Stock |
|
$235.9200 / $277.1100 | Buy Now |
|
Quest Components | MDM-25SSL | 4 |
|
$88.1302 / $92.7686 | Buy Now |
|
Quest Components | MDM-25SSL | 1 |
|
$241.8281 | Buy Now |
DISTI #
ITTMDM-25SSL
|
Interstate Connecting Components | MDM MICRO-D SOLDER C 096517-0061 | 0 |
|
$167.1647 / $256.5349 | Buy Now |
|
Master Electronics | D Microminiature Connector - 25 Contact - Female - 0.05 inch Pitch - Solder Terminal |
8 In Stock |
|
$235.9200 / $277.1100 | Buy Now |
Part Details for MDM-25SSL
MDM-25SSL CAD Models
MDM-25SSL Part Data Attributes
|
MDM-25SSL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25SSL
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 3 A | |
Shell Finish | YELLOW CHROMATE/CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG |