MDM-25SSK
ITT Interconnect Solutions
Description: D Microminiature Connector, 25 Contact(s), Female, Solder Terminal,

Overview of MDM-25SSK by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDM-25SSK by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 38P2020
Newark Micros |Itt Cannon MDM-25SSK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $227.4200
  • 25 $218.2600
  • 50 $206.0500
  • 100 $203.0000
$203.0000 / $227.4200 Buy Now
DISTI # MDM-25SSK-ND
DigiKey CONN MICRO-D RCPT 25POS PNL MNT Min Qty: 1 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $231.2300
  • 10 $214.2770
  • 25 $206.5696
$206.5696 / $231.2300 Buy Now
DISTI # MDM-25SSK
Avnet Americas Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDM-25SSK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 965-MDM-25SSK
Mouser Electronics D-Sub Micro-D Connectors RoHS: Not Compliant 0
  • 1 $231.2300
  • 10 $214.2800
$214.2800 / $231.2300 Order Now
DISTI # ITTMDM-25SSK
Heilind Electronics MDM-25SSK Americas - 0 in Stock
Buy Now
Onlinecomponents.com D Microminiature Connector - 25 Contact - Female - Solder Terminal 20 On Order
  • 1 $272.0400
  • 3 $245.9900
  • 5 $240.8600
  • 8 $238.4600
  • 10 $223.2100
$223.2100 / $272.0400 Buy Now
DISTI # ITTMDM-25SSK
Interstate Connecting Components MDM-25SSK 0
Buy Now
Master Electronics D Microminiature Connector - 25 Contact - Female - Solder Terminal 20 On Order
  • 1 $272.0400
  • 3 $245.9900
  • 5 $240.8600
  • 8 $238.4600
  • 10 $223.2100
$223.2100 / $272.0400 Buy Now

CAD Models for MDM-25SSK by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDM-25SSK by ITT Interconnect Solutions

MDM-25SSK
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
25 Weeks, 5 Days
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.308 inch
Body Depth
0.23 inch
Body Length
1.185 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Option 1
#2-56 UNC
Mounting Option 2
JACKSCREW
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Finish
YELLOW CHROMATE/CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. MDM-25SSK
    ITT Interconnect Solutions
    D Microminiature Connector, 25 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for MDM-25SSK

This table gives cross-reference parts and alternative options found for MDM-25SSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25SSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMDM-25SH003B-A174 D Microminiature Connector, 25 Contact(s), Female, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MDM-25SSK vs RMDM-25SH003B-A174
RMDM-25SL1B-A174 D Microminiature Connector, 25 Contact(s), Female, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MDM-25SSK vs RMDM-25SL1B-A174
RMDM-25SBSP-A174 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MDM-25SSK vs RMDM-25SBSP-A174

Related Parts for MDM-25SSK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-25SSK by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-25SSK by ITT Interconnect Solutions

  • Please alert me when MDM-25SSK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-25SSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-25SSK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-25SSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-25SSK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-25SSK by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: