There are no models available for this part yet.
Overview of MDM-25SSF by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-25SSF by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-MDM-25SSF-ND
|
DigiKey | CONN MICRO-D RCPT 25POS PNL MNT Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
50 In Stock |
|
$202.2792 / $226.4300 | Buy Now | |
DISTI #
MDM-25SSF
|
Avnet Americas | Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDM-25SSF) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9375 / $276.5010 | Buy Now | |
DISTI #
MDM-25SSF
|
Avnet Americas | Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDM-25SSF) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-MDM-25SSF
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$202.2300 / $209.7700 | Order Now | |
DISTI #
ITTMDM-25SSF
|
Heilind Electronics | MDM-25SSF | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$173.9300 / $323.8300 | Buy Now | |||
DISTI #
ITTMDM-25SSF
|
Interstate Connecting Components | MDM-25SSF | 0 |
|
Buy Now | ||
DISTI #
096517-0081
|
Avnet Abacus | Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port (Alt: 096517-0081) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$173.9300 / $323.8300 | Buy Now |
CAD Models for MDM-25SSF by ITT Interconnect Solutions
Part Data Attributes for MDM-25SSF by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-83513, POLARIZED
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.185 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
RG-178/U
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .09
|
Mounting Option 2
|
FLOAT MOUNT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
32 AWG
|
Related Parts for MDM-25SSF
-
DCMM-37PD Type Connectors
-
CA3102E28A16S-B-109Military Circular Connectors
-
C8051F310-GQMicrocontrollers
-
PTN78060WAHSwitching Regulator or Controllers
-
JANTX2N2907ASmall Signal Bipolar Transistors
-
CY62167EV30LL-45BVISRAMs
-
WA20S-CDMultiway Rack and Panel Connectors
-
MGA-82563-TR1GRF/Microwave Amplifiers
-
RJFTV7PEM1GRectangular Adapters