Part Details for MDM-25SH218B by ITT Interconnect Solutions
Overview of MDM-25SH218B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25SH218B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1978
|
Newark | Micros |Itt Cannon MDM-25SH218B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.7400 / $226.0100 | Buy Now |
DISTI #
MDM-25SH218B-ND
|
DigiKey | CABLE ASSY D TO MIC D 25POS Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.9440 | Buy Now |
DISTI #
MDM-25SH218B
|
Avnet Americas | Cable Assembly 26AWG 25 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-25SH218B) Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$116.0625 / $280.6080 | Buy Now |
DISTI #
965-MDM-25SH218B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$210.7300 / $212.9400 | Order Now |
DISTI #
ITTMDM-25SH218B
|
Heilind Electronics | MDM-25SH218B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.5200 / $328.6400 | Buy Now |
DISTI #
ITTMDM-25SH218B
|
Interstate Connecting Components | MDM-25SH218B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$176.5200 / $328.6400 | Buy Now |