Part Details for MDM-25SH025B-A174 by ITT Interconnect Solutions
Results Overview of MDM-25SH025B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-25SH025B-A174 Information
MDM-25SH025B-A174 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-25SH025B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-25SH025B-A174-ND
|
DigiKey | CABLE ASSY D TO MIC D 25P 254MM Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.5490 | Buy Now |
DISTI #
MDM-25SH025B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.254m 26AWG 25 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-25SH025B-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$136.6766 / $198.8480 | Buy Now |
DISTI #
965-096517-0707
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$207.0100 / $214.7100 | Order Now |
DISTI #
ITTMDM-25SH025B-A174
|
Heilind Electronics | MDM-25SH025B-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.0100 / $331.4100 | Buy Now |
DISTI #
ITTMDM-25SH025B-A174
|
Interstate Connecting Components | MDM-25SH025B-A174 | 0 |
|
Buy Now | |
DISTI #
MDM-25SH025B-A174
|
PEI Genesis | MICRO 25 F 10 RBW NI Min Qty: 1 | 37 |
|
$117.5600 / $132.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$178.0100 / $331.4100 | Buy Now |
Part Details for MDM-25SH025B-A174
MDM-25SH025B-A174 CAD Models
MDM-25SH025B-A174 Part Data Attributes
|
MDM-25SH025B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25SH025B-A174
ITT Interconnect Solutions
D Microminiature Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MDM-25SH025B-A174
This table gives cross-reference parts and alternative options found for MDM-25SH025B-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25SH025B-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-25SH006B-A174-F222 | ITT Interconnect Solutions | Check for Price | CONN MICRO-D RCPT 25POS STR | MDM-25SH025B-A174 vs MDM-25SH006B-A174-F222 |
MDM-25SH004B | ITT Interconnect Solutions | $160.1959 | MICRO 25 F 24" RBW | MDM-25SH025B-A174 vs MDM-25SH004B |
DCDM25S6E518.0 | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Receptacle, | MDM-25SH025B-A174 vs DCDM25S6E518.0 |
MDM-25SH002B | ITT Interconnect Solutions | $146.7835 | MICRO 25 F 12" RBW | MDM-25SH025B-A174 vs MDM-25SH002B |
DCDM25S6E218.0 | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Receptacle, | MDM-25SH025B-A174 vs DCDM25S6E218.0 |
MDM-25SH006B-F222 | ITT Interconnect Solutions | $226.6122 | CONN MICRO-D RCPT 25POS STR | MDM-25SH025B-A174 vs MDM-25SH006B-F222 |
MDM-25SH005B | ITT Interconnect Solutions | $231.4230 | MICRO 25 F 30" RBW | MDM-25SH025B-A174 vs MDM-25SH005B |
MDM-25SH034B-A174 | ITT Interconnect Solutions | $218.0363 | D Microminiature Connector, | MDM-25SH025B-A174 vs MDM-25SH034B-A174 |
MDM-25SH002B-A174 | ITT Interconnect Solutions | $198.6583 | D Microminiature Connector, | MDM-25SH025B-A174 vs MDM-25SH002B-A174 |
MDM-25SH003B-A174 | ITT Interconnect Solutions | $203.2231 | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle, | MDM-25SH025B-A174 vs MDM-25SH003B-A174 |