Part Details for MDM-25SH006F by ITT Interconnect Solutions
Overview of MDM-25SH006F by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25SH006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-25SH006F-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 914.4MM Min Qty: 1 Lead time: 28 Weeks Container: Bag |
50 In Stock |
|
$199.2248 / $251.0500 | Buy Now |
DISTI #
MDM-25SH006F
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 25 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-25SH006F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-25SH006F
|
Mouser Electronics | D-Sub MIL Spec Connectors MDM25SH006F RoHS: Not Compliant | 0 |
|
$192.0200 | Order Now |
DISTI #
ITTMDM-25SH006F
|
Heilind Electronics | MDM-25SH006F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$185.4800 / $345.3200 | Buy Now | |
DISTI #
ITTMDM-25SH006F
|
Interstate Connecting Components | MDM-25SH006F | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$185.4800 / $345.3200 | Buy Now |
Part Details for MDM-25SH006F
MDM-25SH006F CAD Models
MDM-25SH006F Part Data Attributes
|
MDM-25SH006F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25SH006F
ITT Interconnect Solutions
MICRO 25 F 36" RBW FLOAT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .09 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MDM-25SH006F
This table gives cross-reference parts and alternative options found for MDM-25SH006F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25SH006F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDE40U025A20 | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDM-25SH006F vs MDE40U025A20 |
MDE40N025N12 | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDM-25SH006F vs MDE40N025N12 |
MDE40C025D06 | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDM-25SH006F vs MDE40C025D06 |
MDE40N025E12 | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDM-25SH006F vs MDE40N025E12 |
CA18L25S07 | Molex | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal | MDM-25SH006F vs CA18L25S07 |
MDE40N025C03 | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDM-25SH006F vs MDE40N025C03 |
MDAP25SCBPTG1 | Axon' Cable | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal | MDM-25SH006F vs MDAP25SCBPTG1 |
RMDM-25SL1B | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Receptacle, ROHS COMPLIANT | MDM-25SH006F vs RMDM-25SL1B |
MDE40N025E11 | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDM-25SH006F vs MDE40N025E11 |
MDE40C025D03 | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | MDM-25SH006F vs MDE40C025D03 |