Part Details for MDM-25SH003P by ITT Interconnect Solutions
Overview of MDM-25SH003P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25SH003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-25SH003P-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 457.2MM Min Qty: 1 Lead time: 26 Weeks Container: Bag |
10 In Stock |
|
$178.2000 / $226.7100 | Buy Now |
DISTI #
MDM-25SH003P
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-25SH003P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-25SH003P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 25 F 18 RBW JACKP RoHS: Not Compliant | 0 |
|
$192.8700 / $236.2800 | Order Now |
DISTI #
ITTMDM-25SH003P
|
Heilind Electronics | MDM-25SH003P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$165.9000 / $308.8800 | Buy Now | |
DISTI #
80013445
|
Verical | Conn Micro-D SKT 25 POS 0.64mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 264 |
|
$112.6400 / $116.8100 | Buy Now |
DISTI #
ITTMDM-25SH003P
|
Interstate Connecting Components | MDM-25SH003P | 0 |
|
Buy Now | |
DISTI #
096517-0077
|
Avnet Abacus | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp (Alt: 096517-0077) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$165.9000 / $308.8800 | Buy Now |
Part Details for MDM-25SH003P
MDM-25SH003P CAD Models
MDM-25SH003P Part Data Attributes
|
MDM-25SH003P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25SH003P
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-25SH003P
This table gives cross-reference parts and alternative options found for MDM-25SH003P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25SH003P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDL-25SCBRR4.110 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRR4.110 |
MWDL-25SCBRR3.250 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRR3.250 |
MWDL-25SCBRR2.125 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRR2.125 |
MWDL-25SCBRP.125 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRP.125 |
MWDL-25SCBRT.250 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRT.250 |
MWDL-25SCBRR2T.250 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRR2T.250 |
MWDL-25SCBRR1.190 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRR1.190 |
MWDL-25SCBRR4T.110 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRR4T.110 |
MWDL-25SCBRPT.250 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRPT.250 |
MWDL-25SCBRR6.250 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MDM-25SH003P vs MWDL-25SCBRR6.250 |