-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7308
|
Newark | Micros |Itt Cannon MDM-25PSB-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.0600 / $211.8100 | Buy Now |
DISTI #
MDM-25PSB-A174-ND
|
DigiKey | CONN MICRO-D PLUG 25POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$190.9500 / $215.3600 | Buy Now |
DISTI #
MDM-25PSB-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDM-25PSB-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$105.5125 / $262.9775 | Buy Now |
DISTI #
CAN MDM-25PSB-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: CAN MDM-25PSB-A174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 Factory Stock |
|
$167.7012 / $286.3818 | Buy Now |
DISTI #
965-MDM-25PSB-A174
|
Mouser Electronics | D-Sub Micro-D Connectors MDM-25PSB-A174 RoHS: Compliant | 10 |
|
$173.4000 / $192.3800 | Buy Now |
DISTI #
ITTMDM-25PSB-A174
|
Heilind Electronics | MDM SI 25pin solderpot 096516-0205 | Americas - 2 in Stock |
|
$161.3492 / $247.6161 | Buy Now |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port RoHS: Compliant |
13 In Stock |
|
$186.9900 / $214.2700 | Buy Now |
DISTI #
MDM-25PSB-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDM-25PSB-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$105.5125 / $262.9775 | Buy Now |
DISTI #
CAN MDM-25PSB-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: CAN MDM-25PSB-A174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 Factory Stock |
|
$167.7012 / $286.3818 | Buy Now |
DISTI #
ITTMDM-25PSB-A174
|
Interstate Connecting Components | MDM SI 25pin solderpot 096516-0205 | 7 |
|
$161.3492 / $247.6161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-25PSB-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25PSB-A174
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG |