Part Details for MDM-25PH063B by ITT Interconnect Solutions
Results Overview of MDM-25PH063B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-25PH063B Information
MDM-25PH063B by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-25PH063B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1770
|
Newark | Micros |Itt Cannon MDM-25PH063B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$682.5300 / $751.8400 | Buy Now |
DISTI #
MDM-25PH063B-ND
|
DigiKey | CABLE ASSY D TO MIC D 25P 1.83M Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$666.5250 | Buy Now |
DISTI #
MDM-25PH063B
|
Avnet Americas | Cable Assembly Coaxial 26AWG 25 POS D-Sub PIN Crimp - Bulk (Alt: MDM-25PH063B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$476.2026 / $693.1860 | Buy Now |
DISTI #
965-MDM-25PH063B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$716.2100 | Order Now |
DISTI #
ITTMDM-25PH063B
|
Heilind Electronics | MDM-25PH063B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$640.1300 / $1,599.6600 | Buy Now |
DISTI #
ITTMDM-25PH063B
|
Interstate Connecting Components | MDM-25PH063B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$640.1300 / $1,599.6600 | Buy Now |
Part Details for MDM-25PH063B
MDM-25PH063B CAD Models
MDM-25PH063B Part Data Attributes
|
MDM-25PH063B
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MDM-25PH063B
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |