Part Details for MDM-25PH011L-A172 by ITT Interconnect Solutions
Results Overview of MDM-25PH011L-A172 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-25PH011L-A172 Information
MDM-25PH011L-A172 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA172IDCKR | Texas Instruments | 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier 5-SC70 -40 to 125 | |
OPA172IDCKT | Texas Instruments | 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier 5-SC70 -40 to 125 | |
OPA172IDBVT | Texas Instruments | 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for MDM-25PH011L-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1738
|
Newark | Micros |Itt Cannon MDM-25PH011L-A172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.8300 / $310.4600 | Buy Now |
DISTI #
MDM-25PH011L-A172-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 914.4MM Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.8000 | Buy Now |
DISTI #
MDM-25PH011L-A172
|
Avnet Americas | Cable Assembly 26AWG 0.914m 25 Position Micro D Subminiature Plug - Bulk (Alt: MDM-25PH011L-A172) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$196.7494 / $286.2340 | Buy Now |
DISTI #
965-096516-0749
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$297.9800 / $309.0600 | Order Now |
DISTI #
ITTMDM-25PH011L-A172
|
Heilind Electronics | MDM-25PH011L-A172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.2300 / $477.0600 | Buy Now |
DISTI #
ITTMDM-25PH011L-A172
|
Interstate Connecting Components | MDM-25PH011L-A172 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$256.2300 / $477.0600 | Buy Now |