Part Details for MDM-25PCBRM7TL61-A174 by ITT Interconnect Solutions
Overview of MDM-25PCBRM7TL61-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-25PCBRM7TL61-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-25PCBRM7TL61-A174-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$411.7080 | Buy Now |
DISTI #
MDM-25PCBRM7TL61-A
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRM7TL61-A) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTMDM-25PCBRM7TL61-A174
|
Heilind Electronics | MDM-25PCBRM7TL61-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$341.2800 / $830.9000 | Buy Now | |
DISTI #
ITTMDM-25PCBRM7TL61-A174
|
Interstate Connecting Components | MDM-25PCBRM7TL61-A174 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$341.2800 / $830.9000 | Buy Now |