MDM-25PCBR-TL56
ITT Interconnect Solutions
Description: D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle

Overview of MDM-25PCBR-TL56 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDM-25PCBR-TL56 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 1003-MDM-25PCBR-TL56-ND
DigiKey MDM 25 P COND BOARD RIGHT Min Qty: 1 Lead time: 24 Weeks Container: Bulk 50
In Stock
  • 1 $279.5200
$279.5200 Buy Now

CAD Models for MDM-25PCBR-TL56 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDM-25PCBR-TL56 by ITT Interconnect Solutions

MDM-25PCBR-TL56
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.31 inch
Body Depth
0.42 inch
Body Length
1.185 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Shell Finish
CADMIUM/YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
D
Terminal Length
0.15 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
25
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. MDM-25PCBR-TL56
    ITT Interconnect Solutions
    D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-25PCBR-TL56 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-25PCBR-TL56 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-25PCBR-TL56 would you like to use for your alert(s)?
  • Please alert me when MDM-25PCBR-TL56 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-25PCBR-TL56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-25PCBR-TL56 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-25PCBR-TL56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-25PCBR-TL56.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-25PCBR-TL56 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: