Part Details for MDM-24P4PH028P by ITT Interconnect Solutions
Overview of MDM-24P4PH028P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-24P4PH028P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1613
|
Newark | Micros |Itt Cannon MDM-24P4PH028P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$627.7400 / $691.5000 | Buy Now |
DISTI #
MDM-24P4PH028P-ND
|
DigiKey | CABLE ASSY D-MIC-D 24P 304.8MM Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$688.5010 | Buy Now |
DISTI #
MDM-24P4PH028P
|
Avnet Americas | Cable Assembly Coaxial 0.304m 26AWG 20/4 POS D-Sub PIN Crimp - Bulk (Alt: MDM-24P4PH028P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$334.8915 / $652.2586 | Buy Now |
DISTI #
965-MDM-24P4PH028P
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$688.4000 | Order Now |
DISTI #
ITTMDM-24P4PH028P
|
Heilind Electronics | MDM-24P4PH028P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$570.7300 / $1,389.5200 | Buy Now | |
DISTI #
ITTMDM-24P4PH028P
|
Interstate Connecting Components | MDM-24P4PH028P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$570.7300 / $1,389.5200 | Buy Now |
Part Details for MDM-24P4PH028P
MDM-24P4PH028P CAD Models
MDM-24P4PH028P Part Data Attributes
|
MDM-24P4PH028P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-24P4PH028P
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.351 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S20P4 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Rated Current (Signal) | 3 A | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |