Part Details for MDM-24C4PHV01B-A174 by ITT Interconnect Solutions
Overview of MDM-24C4PHV01B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-24C4PHV01B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1542
|
Newark | Micros |Itt Cannon MDM-24C4PHV01B-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.9500 / $695.0400 | Buy Now |
DISTI #
MDM-24C4PHV01B-A17
|
Avnet Americas | Cable Assembly 26AWG 0.457m 4 Coaxial/20 Signal Position Micro D Subminiature Plug - Bulk (Alt: MDM-24C4PHV01B-A17) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$365.8875 / $911.9205 | Buy Now |
DISTI #
965-097291-0178
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$691.9200 | Order Now |
DISTI #
ITTMDM-24C4PHV01B-A174
|
Heilind Electronics | MDM-24C4PHV01B-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$573.6500 / $1,396.6300 | Buy Now |
DISTI #
ITTMDM-24C4PHV01B-A174
|
Interstate Connecting Components | MDM-24C4PHV01B-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$573.6500 / $1,396.6300 | Buy Now |
Part Details for MDM-24C4PHV01B-A174
MDM-24C4PHV01B-A174 CAD Models
MDM-24C4PHV01B-A174 Part Data Attributes
|
MDM-24C4PHV01B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-24C4PHV01B-A174
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.351 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S20C4 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Rated Current (Signal) | 3 A | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |