MDM-21SBSP
ITT Interconnect Solutions
Description: D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,

Overview of MDM-21SBSP by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDM-21SBSP by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 82H7276
Newark Connector, d-Shell, pcb Mount, plug,21 Contacts, skt,0.05 Pitch, pc Tail Terminal,#2-56 |Itt Cannon MDM-21SBSP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $266.0000
  • 25 $256.5700
  • 50 $241.4800
$241.4800 / $266.0000 Buy Now
DISTI # 1003-1287-ND
DigiKey CONN MICRO-D RCPT 21POS PNL MNT Min Qty: 1 Lead time: 30 Weeks Container: Bulk 18
In Stock
  • 1 $348.4200
  • 10 $273.9200
  • 25 $250.4460
$250.4460 / $348.4200 Buy Now
DISTI # MDM-21SBSP
Avnet Americas Conn Micro D-Subminiature SKT 21 POS Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: MDM-21SBSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 10 $349.0025
  • 20 $330.1375
  • 30 $311.2725
  • 50 $239.7075
  • 100 $200.3610
  • 500 $155.9385
  • 1,000 $140.0250
$140.0250 / $349.0025 Buy Now
DISTI # 965-MDM-21SBSP
Mouser Electronics D-Sub Micro-D Connectors MICRO 21 F PC JACKP RoHS: Not Compliant 19
  • 1 $308.1600
  • 10 $271.5400
  • 25 $245.2300
$245.2300 / $308.1600 Buy Now
DISTI # ITTMDM-21SBSP
Heilind Electronics MDM MICRO-D PCB CONN ECTOR Americas - 0 in Stock
  • 1 $328.6161
  • 5 $299.6206
  • 10 $279.0987
  • 25 $271.6560
  • 50 $214.1307
$214.1307 / $328.6161 Buy Now
Onlinecomponents.com   50 On Order
  • 1 $311.7900
  • 3 $279.1500
  • 5 $270.6300
  • 8 $266.5700
  • 10 $262.5700
$262.5700 / $311.7900 Buy Now
DISTI # MDM-21SBSP
TTI D-Sub Micro-D Connectors MICRO 21 F PC JACKP Min Qty: 10 Package Multiple: 1 Container: Each Americas - 0
  • 10 $233.2400
  • 25 $228.6700
  • 50 $211.4200
  • 100 $189.2300
  • 250 $185.5100
$185.5100 / $233.2400 Buy Now
DISTI # ITTMDM-21SBSP
Interstate Connecting Components MDM MICRO-D PCB CONN ECTOR 0
  • 1 $328.6161
  • 5 $299.6206
  • 10 $279.0987
  • 25 $271.6560
  • 50 $214.1307
$214.1307 / $328.6161 Buy Now
Master Electronics   50 On Order
  • 1 $311.7900
  • 3 $279.1500
  • 5 $270.6300
  • 8 $266.5700
  • 10 $262.5700
$262.5700 / $311.7900 Buy Now

CAD Models for MDM-21SBSP by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDM-21SBSP by ITT Interconnect Solutions

MDM-21SBSP
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.31 inch
Body Depth
0.355 inch
Body Length
1.69 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
900VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Shell Finish
CADMIUM/YELLOW CHROMATE
Shell Size
C
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
21
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. MDM-21SBSP
    ITT Interconnect Solutions
    D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
    VS

Alternate Parts for MDM-21SBSP

This table gives cross-reference parts and alternative options found for MDM-21SBSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-21SBSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMR7590C-21S2DF D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc MDM-21SBSP vs GMR7590C-21S2DF
GMR7590-21S2DYM513 D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MDM-21SBSP vs GMR7590-21S2DYM513
GMR7590-21S4EXM513 D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MDM-21SBSP vs GMR7590-21S4EXM513
GMR7590-21S3BNU513 D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MDM-21SBSP vs GMR7590-21S3BNU513
GMR7590-21S5AYM D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc MDM-21SBSP vs GMR7590-21S5AYM
GMR7590-21S5CSU D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc MDM-21SBSP vs GMR7590-21S5CSU
GMR7590C-21S2EM1 D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc MDM-21SBSP vs GMR7590C-21S2EM1
GMR7590-21S2EVM D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc MDM-21SBSP vs GMR7590-21S2EVM
GMR7590-21S4CNU D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc MDM-21SBSP vs GMR7590-21S4CNU
GMR7590-21S3CWU513 D Microminiature Connector, 21 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc MDM-21SBSP vs GMR7590-21S3CWU513

Related Parts for MDM-21SBSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-21SBSP by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-21SBSP by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-21SBSP would you like to use for your alert(s)?
  • Please alert me when MDM-21SBSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-21SBSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-21SBSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-21SBSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-21SBSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-21SBSP by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: