Part Details for MDM-21SBRP-A141 by ITT Interconnect Solutions
Results Overview of MDM-21SBRP-A141 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-21SBRP-A141 Information
MDM-21SBRP-A141 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA141UA/2K5 | Texas Instruments | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85 | |
OPA141AIDGKR | Texas Instruments | 10MHz, Single Supply, Low Noise, JFET Precision Amplifier 8-VSSOP -40 to 125 | |
INA141UA | Texas Instruments | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85 |
Price & Stock for MDM-21SBRP-A141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1426
|
Newark | Micros |Itt Cannon MDM-21SBRP-A141 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.3700 / $444.3400 | Buy Now |
DISTI #
MDM-21SBRP-A141-ND
|
DigiKey | CONN MICRO-D RCPT 21POS R/A SLDR Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.0790 | Buy Now |
DISTI #
MDM-21SBRP-A141
|
Avnet Americas | Conn Micro D-Subminiature SKT 21 POS Solder RA Thru-Hole 21 Terminal 1 Port - Bulk (Alt: MDM-21SBRP-... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$326.0064 / $387.6090 | Buy Now |
DISTI #
965-MDM-21SBRP-A141
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$407.6400 | Order Now |
DISTI #
ITTMDM-21SBRP-A141
|
Heilind Electronics | MDM-21SBRP-A141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$366.7300 / $892.8700 | Buy Now |
DISTI #
ITTMDM-21SBRP-A141
|
Interstate Connecting Components | MDM-21SBRP-A141 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$366.7300 / $892.8700 | Buy Now |
Part Details for MDM-21SBRP-A141
MDM-21SBRP-A141 CAD Models
MDM-21SBRP-A141 Part Data Attributes
|
MDM-21SBRP-A141
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21SBRP-A141
ITT Interconnect Solutions
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 38 Weeks | |
Body Breadth | 0.31 inch | |
Body Depth | 0.455 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | IRRIDITE / ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | .139 N |