Part Details for MDM-21PH19P by ITT Interconnect Solutions
Overview of MDM-21PH19P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21PH19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1384
|
Newark | Micros |Itt Cannon MDM-21PH19P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.9500 / $252.0100 | Buy Now |
DISTI #
MDM-21PH19P-ND
|
DigiKey | CABLE ASSY D TO MICD 21P 152.4MM Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.4420 | Buy Now |
DISTI #
MDM-21PH19P
|
Avnet Americas | Cable Assembly Coaxial 0.152m 26AWG 21 POS D-Sub PIN Crimp - Bulk (Alt: MDM-21PH19P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$129.4125 / $312.8905 | Buy Now |
DISTI #
965-MDM-21PH19P
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$228.8900 / $237.4000 | Order Now |
DISTI #
ITTMDM-21PH19P
|
Heilind Electronics | MDM-21PH19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$196.8300 / $366.4500 | Buy Now | |
DISTI #
ITTMDM-21PH19P
|
Interstate Connecting Components | MDM-21PH19P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$196.8300 / $366.4500 | Buy Now |