Part Details for MDM-21PH003K by ITT Interconnect Solutions
Overview of MDM-21PH003K by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21PH003K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7268
|
Newark | Connector, d-Shell, cable Mount, recept,21 Contacts, pin,0.05 Pitch, solder Terminal, hole .087-.098 |Itt Cannon MDM-21PH003K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.3300 / $177.3700 | Buy Now |
DISTI #
1003-MDM-21PH003K-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 457.2MM Min Qty: 10 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$167.1200 | Buy Now |
DISTI #
MDM-21PH003K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-21PH003K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$88.3625 / $220.2240 | Buy Now |
DISTI #
MDM-21PH003K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-21PH003K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-21PH003K
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$163.5000 / $166.8500 | Order Now |
DISTI #
ITTMDM-21PH003K
|
Heilind Electronics | MDM-21PH003K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$138.5300 / $257.9200 | Buy Now | |
DISTI #
ITTMDM-21PH003K
|
Interstate Connecting Components | MDM-21PH003K | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$138.5300 / $257.9200 | Buy Now |
Part Details for MDM-21PH003K
MDM-21PH003K CAD Models
MDM-21PH003K Part Data Attributes
|
MDM-21PH003K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21PH003K
ITT Interconnect Solutions
D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | JACKSCREW STANDARD | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Size | C | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |