Part Details for MDM-15SSR-A174 by ITT Interconnect Solutions
Overview of MDM-15SSR-A174 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15SSR-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1267
|
Newark | Micros |Itt Cannon MDM-15SSR-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5700 / $145.1600 | Buy Now |
DISTI #
1003-MDM-15SSR-A174-ND
|
DigiKey | CONN MICRO-D RCPT 15POS STR Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.4950 | Buy Now |
DISTI #
MDM-15SSR-A174
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDM-15SSR-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-15SSR-A174
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDM-15SSR-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5500 / $180.2270 | Buy Now |
DISTI #
965-MDM-15SSR-A174
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$142.6500 / $153.4800 | Order Now |
DISTI #
ITTMDM-15SSR-A174
|
Heilind Electronics | MDM-15SSR-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.3100 / $162.3700 | Buy Now |
DISTI #
ITTMDM-15SSR-A174
|
Interstate Connecting Components | MDM-15SSR-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$125.3100 / $162.3700 | Buy Now |