Part Details for MDM-15SHH32B-F222 by ITT Interconnect Solutions
Overview of MDM-15SHH32B-F222 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-15SHH32B-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-15SHH32B-F222
|
Avnet Americas | Cable Assembly 26AWG 2.03m 15 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-15SHH32B-F222) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$128.0500 / $319.2360 | Buy Now |
DISTI #
965-MDM15SHH32BF222
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$233.5300 / $242.2200 | Order Now |
DISTI #
ITTMDM-15SHH32B-F222
|
Heilind Electronics | MDM-15SHH32B-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$200.8200 / $373.8800 | Buy Now | |
DISTI #
ITTMDM-15SHH32B-F222
|
Interstate Connecting Components | MDM-15SHH32B-F222 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$200.8200 / $373.8800 | Buy Now |
Part Details for MDM-15SHH32B-F222
MDM-15SHH32B-F222 CAD Models
MDM-15SHH32B-F222 Part Data Attributes
|
MDM-15SHH32B-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15SHH32B-F222
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MDM-15SHH32B-F222
This table gives cross-reference parts and alternative options found for MDM-15SHH32B-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15SHH32B-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM6L-15SCBRR6TC-.080 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM6L-15SCBRR6TC-.080 |
GRPM1L-15SCBRR2TC-.125 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM1L-15SCBRR2TC-.125 |
GRPM3L-15SCBRR1TN-.110 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM3L-15SCBRR1TN-.110 |
GRPM5L-15SCBRR2TC-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-15SHH32B-F222 vs GRPM5L-15SCBRR2TC-.190 |
GRPM4L-15SCBRBN-.125 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM4L-15SCBRBN-.125 |
GRPM2L-15SCBRR5TC-.080 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM2L-15SCBRR5TC-.080 |
GRPM1L-15SCBRR5TN-.150513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM1L-15SCBRR5TN-.150513 |
GRPM5L-15SCBRR2C-.125513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-15SHH32B-F222 vs GRPM5L-15SCBRR2C-.125513 |
GRPM1L-15SCBRR1TN-.250 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM1L-15SCBRR1TN-.250 |
GRPM2L-15SCBRBN-.150513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-15SHH32B-F222 vs GRPM2L-15SCBRBN-.150513 |