Part Details for MDM-15SBSPTL39 by ITT Interconnect Solutions
Overview of MDM-15SBSPTL39 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15SBSPTL39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-15SBSPTL39
|
Avnet Americas | Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-15SBSPTL39) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9875 / $318.9955 | Buy Now |
DISTI #
965-MDM15SBSPTL39
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$233.3600 / $242.0400 | Order Now |
DISTI #
ITTMDM-15SBSPTL39
|
Heilind Electronics | MDM-15SBSPTL39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$200.6700 / $373.6000 | Buy Now | |
DISTI #
ITTMDM-15SBSPTL39
|
Interstate Connecting Components | MDM-15SBSPTL39 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$200.6700 / $373.6000 | Buy Now |