Part Details for MDM-15SBS by ITT Interconnect Solutions
Overview of MDM-15SBS by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15SBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1080
|
Newark | Micros |Itt Cannon MDM-15SBS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.5600 / $216.8400 | Buy Now |
DISTI #
1003-MDM-15SBS-ND
|
DigiKey | MICRO-D Min Qty: 1 Lead time: 30 Weeks Container: Bag |
10 In Stock |
|
$184.9832 / $275.7200 | Buy Now |
DISTI #
MDM-15SBS
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: MDM-15SBS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$99.3830 / $193.5549 | Buy Now |
DISTI #
965-MDM-15SBS
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 F PC RoHS: Not Compliant | 2 |
|
$196.9200 / $220.4400 | Buy Now |
DISTI #
ITTMDM-15SBS
|
Heilind Electronics | MDM-15SBS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$169.3600 / $315.3100 | Buy Now | |
DISTI #
ITTMDM-15SBS
|
Interstate Connecting Components | MDM-15SBS | 0 |
|
Buy Now | |
DISTI #
096513-0111
|
Avnet Abacus | (Alt: 096513-0111) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$169.3600 / $315.3100 | Buy Now |
Part Details for MDM-15SBS
MDM-15SBS CAD Models
MDM-15SBS Part Data Attributes
|
MDM-15SBS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15SBS
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .139 N |