Part Details for MDM-15PBRP by ITT Interconnect Solutions
Overview of MDM-15PBRP by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PBRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7232
|
Newark | Connector, d-Shell, pcb Mount, recept,15 Contacts, pin,0.05 Pitch, pc Tail Terminal,#2-56 |Itt Cannon MDM-15PBRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.8900 / $204.8900 | Buy Now |
DISTI #
MDM-15PBRP-ND
|
DigiKey | CONN MICRO-D PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.7172 / $208.3300 | Buy Now |
DISTI #
MDM-15PBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: MDM-15PBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-15PBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: MDM-15PBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0625 / $254.3935 | Buy Now |
DISTI #
965-MDM-15PBRP
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M PC R/A JACKP RoHS: Not Compliant | 0 |
|
$173.2000 / $186.0900 | Order Now |
DISTI #
ITTMDM-15PBRP
|
Heilind Electronics | MDM-15PBRP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port | 0 |
|
$160.0300 / $297.9400 | Buy Now |
DISTI #
MDM-15PBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: MDM-15PBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-15PBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: MDM-15PBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0625 / $254.3935 | Buy Now |
DISTI #
ITTMDM-15PBRP
|
Interstate Connecting Components | MDM-15PBRP | 0 |
|
Buy Now |
Part Details for MDM-15PBRP
MDM-15PBRP CAD Models
MDM-15PBRP Part Data Attributes:
|
MDM-15PBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PBRP
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.455 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-15PBRP
This table gives cross-reference parts and alternative options found for MDM-15PBRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PBRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-15PH005F-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PBRP vs MDM-15PH005F-F222 |
MDM-15PH023M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PBRP vs MDM-15PH023M3-F222 |
MWDL-15PCBR.125 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PBRP vs MWDL-15PCBR.125 |
MWDL-15PCBRR3.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PBRP vs MWDL-15PCBRR3.110 |
MM-212-015-175-460S | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Surface Mount Terminal, #2-56 Unc, Plug, | AirBorn Inc | MDM-15PBRP vs MM-212-015-175-460S |
MWDL-15PCBR.190 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PBRP vs MWDL-15PCBR.190 |
MWDL-15PCBRR6M.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PBRP vs MWDL-15PCBRR6M.110 |
MDM-15PH025M2-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PBRP vs MDM-15PH025M2-F222 |
MDM-15PH002M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PBRP vs MDM-15PH002M3-F222 |
MDM-15PH002K-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PBRP vs MDM-15PH002K-F222 |