Part Details for MDM-15PBR by ITT Interconnect Solutions
Overview of MDM-15PBR by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0869
|
Newark | Micro D Connector, R/A, Plug, 15Pos, Th, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mdm-Pcb Series, No. Of Contacts:15Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon MDM-15PBR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.9000 / $170.2500 | Buy Now |
DISTI #
1003-MDM-15PBR-ND
|
DigiKey | MICRO-D Min Qty: 1 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$175.4216 / $197.8400 | Buy Now |
DISTI #
MDM-15PBR
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: MDM-15PBR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$96.9375 / $241.5915 | Buy Now |
DISTI #
38P0869
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 38P0869) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$162.9000 / $183.7200 | Buy Now |
DISTI #
965-MDM-15PBR
|
Mouser Electronics | D-Sub Micro-D Connectors MDM-15PBR RoHS: Not Compliant | 0 |
|
$159.3700 / $179.6600 | Order Now |
DISTI #
ITTMDM-15PBR
|
Heilind Electronics | MDM-15PBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$151.9700 / $282.9400 | Buy Now | |
DISTI #
MDM-15PBR
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: MDM-15PBR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$96.9375 / $241.5915 | Buy Now |
DISTI #
38P0869
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 38P0869) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$162.9000 / $183.7200 | Buy Now |
DISTI #
ITTMDM-15PBR
|
Interstate Connecting Components | MDM-15PBR | 0 |
|
Buy Now |
Part Details for MDM-15PBR
MDM-15PBR CAD Models
MDM-15PBR Part Data Attributes:
|
MDM-15PBR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PBR
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.455 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .139 N |