Part Details for MDM-115366-9814-CDRI-10010 by C&K
Results Overview of MDM-115366-9814-CDRI-10010 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-115366-9814-CDRI-10010 Information
MDM-115366-9814-CDRI-10010 by C&K is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-814NSPLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 44S 2P Right Angle Header, Press Fit | |
67998-146HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 46 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
67998-148HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for MDM-115366-9814-CDRI-10010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$248.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.3500 / $147.4600 | Buy Now |
DISTI #
000000000007243638
|
Sager | CONNECTORS_EF, C115366-9814C Min Qty: 1 | 0 |
|
$131.7400 / $152.0000 | Buy Now |